Blowers and Fans
9WE5724K501
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 300CFM 60dB 150 X 172 X 51mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
LTB
HTS
8414.59.15.00
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
1.3
Power Rating (W)
31.2
Typical Speed (r/min)
4100
Maximum Airflow (CFM)
300
Maximum Pressure
0.976inH2O
Noise Level (dB)
60
Bearings
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
150 X 172 X 51
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
860
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
Sensor

