Arrow Electronic Components Online
9W1TN48P1H01|SANDENKI|simage
9W1TN48P1H01|SANDENKI|limage
Blowers and Fans

9W1TN48P1H01

DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 55.2V 135CFM 59dB 150 X 35mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Motorized Impeller
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    36 to 55.2
  • Line Current (A)
    0.32
  • Power Rating (W)
    15.4
  • Typical Speed (r/min)
    3800
  • Maximum Airflow (CFM)
    135
  • Maximum Pressure
    1.57inH2O
  • Noise Level (dB)
    59
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    150 X 35
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    330
  • Product Diameter (Metric) (mm)
    150
  • Product Height (Metric) (mm)
    35

Documentation and Resources

Datasheets
Design resources