Blowers and Fans
9TM48P4H01
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 60V 62.5CFM 60dB 100 X 25mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Motorized Impeller
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 60
Line Current (A)
0.22
Power Rating (W)
10.56
Typical Speed (r/min)
6400
Maximum Airflow (CFM)
62.5
Maximum Static Pressure
2.25inH2O
Noise Level (dB)
60
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
100 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Diameter (Metric) (mm)
100
Product Height (Metric) (mm)
25
Special Features
Long Life|Low Power Consumption|High Air Flow|High Static Pressure

