Blowers and Fans
9TJ48P0H01
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 72V 226CFM 61dB 133 X 91mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Motorized Impeller
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 72
Line Current (A)
0.55
Power Rating (W)
26.4
Typical Speed (r/min)
4150
Maximum Airflow (CFM)
226
Maximum Static Pressure
1.59inH2O
Noise Level (dB)
61
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
133 X 91
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
660
Product Diameter (Metric) (mm)
133
Product Height (Metric) (mm)
91
Special Features
Sensor

