Arrow Electronic Components Online
9SG5748P5H01|SANDENKI|simage
9SG5748P5H01|SANDENKI|limage
Blowers and Fans

9SG5748P5H01

DC Fan Axial Ball Bearing 48V 36V to 72V 410CFM 71dB 150 X 172 X 51mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    36 to 72
  • Line Current (A)
    1.62
  • Power Rating (W)
    78
  • Typical Speed (r/min)
    6500
  • Maximum Airflow (CFM)
    410
  • Maximum Static Pressure
    3.09inH2O
  • Noise Level (dB)
    71
  • Bearing Type
    Ball
  • Shape
    Rectangular/Round
  • Size (Metric) (mm)
    150 X 172 X 51
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    150
  • Product Depth (Metric) (mm)
    172
  • Product Height (Metric) (mm)
    51

Documentation and Resources

Datasheets
Design resources