Arrow Electronic Components Online
9SG1224H101|SANDENKI|simage
9SG1224H101|SANDENKI|limage
Blowers and Fans

9SG1224H101

DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 142CFM 48dB 120 X 120 X 38mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    20.4 to 27.6
  • Line Current (A)
    0.46
  • Power Rating (W)
    11
  • Typical Speed (r/min)
    3400
  • Maximum Airflow (CFM)
    142
  • Maximum Pressure
    0.51inH2O
  • Noise Level (dB)
    48
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources