Blowers and Fans
9SG1212G101
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 260CFM 64dB 120 X 120 X 38mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Obsolete
HTS
7616.99.51.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
4
Power Rating (W)
48
Typical Speed (r/min)
6000
Maximum Airflow (CFM)
260
Maximum Pressure
1.37inH2O
Noise Level (dB)
64
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38

