Arrow Electronic Components Online
9S1224M401|SANDENKI|simage
9S1224M401|SANDENKI|limage
Blowers and Fans

9S1224M401

DC Fan Axial Ball Bearing 24V 14V to 26.4V 58.6CFM 24dB 119 X 119 X 25mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    14 to 26.4
  • Line Current (A)
    0.06
  • Power Rating (W)
    1.44
  • Typical Speed (r/min)
    1850
  • Maximum Airflow (CFM)
    58.6
  • Maximum Pressure
    0.09inH2O
  • Noise Level (dB)
    24
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 25
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    140
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    25
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources