Blowers and Fans
9S1212H401
DC Fan Axial Ball Bearing 12V 5V to 13.2V 86.5CFM 36dB 119 X 119 X 25mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8536.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
5 to 13.2
Line Current (A)
0.39
Power Rating (W)
4.68
Typical Speed (r/min)
2700
Maximum Airflow (CFM)
86.5
Maximum Static Pressure
0.18inH2O
Noise Level (dB)
36
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
25

