Blowers and Fans
9S0924F4011
DC Fan Axial Ball Bearing 24V 14V to 26.4V 44.5CFM 27dB 92 X 92 X 25mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 26.4
Line Current (A)
0.09
Power Rating (W)
2.16
Typical Speed (r/min)
2650
Maximum Airflow (CFM)
44.5
Maximum Static Pressure
0.12inH2O
Noise Level (dB)
27
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25
Order Quantity

