Blowers and Fans
9S0812L402
DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 16dB 80 X 80 X 25mm Low Noise/Low Vibration
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 13.8
Line Current (A)
0.05
Power Rating (W)
0.6
Typical Speed (r/min)
2000
Maximum Airflow (CFM)
23.3
Maximum Static Pressure
0.073inH2O
Noise Level (dB)
16
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25
Special Features
Low Noise|Low Vibration

