Arrow Electronic Components Online
9S0612P4H01|SANDENKI|limage
9S0612P4H01|SANDENKI|simage
Blowers and Fans

9S0612P4H01

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 24dB 60 X 60 X 25mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    0.14
  • Typical Speed (r/min)
    3900
  • Noise Level (dB)
    24
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 25
  • Mounting
    Flange Mount
  • Protection
    Locking
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    55
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    25
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources