Arrow Electronic Components Online
9RF1324P3H001|SANDENKI|simage
9RF1324P3H001|SANDENKI|limage
Blowers and Fans

9RF1324P3H001

DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 70.7CFM 35dB 136 X 131.5 X 28mm Reversible Flow Fan

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    20.4 to 27.6
  • Line Current (A)
    0.09
  • Power Rating (W)
    2.2
  • Typical Speed (r/min)
    3100
  • Maximum Airflow (CFM)
    70.7
  • Maximum Static Pressure
    0.41inH2O
  • Noise Level (dB)
    35
  • Bearing Type
    Ball
  • Shape
    Rectangular/Round
  • Size (Metric) (mm)
    136 X 131.5 X 28
  • Mounting
    Flange Mount
  • Protection
    Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    220
  • Product Length (Metric) (mm)
    136
  • Product Depth (Metric) (mm)
    131.5
  • Product Height (Metric) (mm)
    28
  • Special Features
    Reversible Flow Fan

Documentation and Resources

Datasheets
Design resources