Arrow Electronic Components Online
9RA1224H1001|SANDENKI|originalImage
9RA1224H1001|SANDENKI|limage
Blowers and Fans

9RA1224H1001

DC Fan Axial 24V 14V to 27.6V 99CFM 37dB 120 X 120 X 38mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    14 to 27.6
  • Line Current (A)
    0.13
  • Power Rating (W)
    3.1
  • Typical Speed (r/min)
    3000
  • Maximum Airflow (CFM)
    99
  • Maximum Static Pressure
    0.281inH2O
  • Noise Level (dB)
    37
  • Shape
    Rectangular
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    320
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources