Blowers and Fans
9RA1224G1001
DC Fan Axial 24V 14V to 27.6V 141CFM 46dB 120 X 120 X 38mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 27.6
Line Current (A)
0.35
Power Rating (W)
8.4
Typical Speed (r/min)
4200
Maximum Airflow (CFM)
141
Maximum Static Pressure
0.542inH2O
Noise Level (dB)
46
Shape
Rectangular
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
320
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38
Special Features
Sensor

