Arrow Electronic Components Online
9PC8045DV001|SANDENKI|limage
9PC8045DV001|SANDENKI|simage
Dev Kit

9PC8045D-V001

Controller

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Controller
  • Input Voltage (V)
    7 to 60
  • Output Current (A)
    0.02(Max)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    80
  • Package Width
    15.5(Max) + 1.6
  • Package Length
    45

Documentation and Resources

Datasheets
Design resources