Arrow Electronic Components Online
9LG1448P1M001|SANDENKI|simage
9LG1448P1M001|SANDENKI|limage
Blowers and Fans

9LG1448P1M001

DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 130CFM 46dB 140 X 140 X 38mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    40.8 to 55.2
  • Line Current (A)
    0.15
  • Power Rating (W)
    7.2
  • Typical Speed (r/min)
    3300
  • Maximum Airflow (CFM)
    130
  • Maximum Static Pressure
    0.68inH2O
  • Noise Level (dB)
    46
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    140 X 140 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    640
  • Product Length (Metric) (mm)
    140
  • Product Depth (Metric) (mm)
    140
  • Product Height (Metric) (mm)
    38
  • Special Features
    Low Noise|High Air Flow|High Energy Efficiency|High Static Pressure

Documentation and Resources

Datasheets
Design resources