Blowers and Fans
9LG1248P1G001
DC Fan Axial Ball Bearing 48V 36V to 60V 247.1CFM 62dB 120 X 120 X 38mm Long Life/High Air Flow/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 60
Line Current (A)
0.8
Power Rating (W)
38.4
Typical Speed (r/min)
6550
Maximum Airflow (CFM)
247.1
Maximum Static Pressure
1.48inH2O
Noise Level (dB)
62
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38
Special Features
Long Life|High Air Flow|High Static Pressure

