Blowers and Fans
9LG1224P1H001
DC Fan Axial Ball Bearing 24V 15V to 30V 176.5CFM 54dB 120 X 120 X 38mm Long Life/High Air Flow/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
15 to 30
Line Current (A)
0.7
Power Rating (W)
16.8
Typical Speed (r/min)
4700
Maximum Airflow (CFM)
176.5
Maximum Pressure
0.76inH2O
Noise Level (dB)
54
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38
Special Features
Long Life|High Air Flow|High Static Pressure

