Arrow Electronic Components Online
9LG1212P1G001|SANDENKI|simage
9LG1212P1G001|SANDENKI|limage
Blowers and Fans

9LG1212P1G001

DC Fan Axial Ball Bearing 12V 8V to 13.8V 247.1CFM 62dB 120 X 120 X 38mm Long Life/High Air Flow/High Static Pressure

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 13.8
  • Line Current (A)
    3.2
  • Power Rating (W)
    38.4
  • Typical Speed (r/min)
    6550
  • Maximum Airflow (CFM)
    247.1
  • Maximum Static Pressure
    1.48inH2O
  • Noise Level (dB)
    62
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Protection
    Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38
  • Special Features
    Long Life|High Air Flow|High Static Pressure
Order Quantity

Documentation and Resources

Datasheets
Design resources