ブロワーとファン
9LG0924P4G001
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 68.2CFM 40dB 92 X 92 X 25.2mm Long Life
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
21.6 to 26.4
Line Current (A)
0.15
Power Rating (W)
3.6
Typical Speed (r/min)
4400
Maximum Airflow (CFM)
68.2
Maximum Static Pressure
0.33inH2O
Noise Level (dB)
40
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.2
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.2
Special Features
Long Life

