Blowers and Fans
9LG0924P1H001
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 130.6CFM 61dB 92 X 92 X 38mm Long Life/High Air Flow/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.9
Power Rating (W)
21.6
Typical Speed (r/min)
9000
Maximum Airflow (CFM)
130.6
Maximum Static Pressure
1.72inH2O
Noise Level (dB)
61
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
38
Special Features
Long Life|High Air Flow|High Static Pressure

