Arrow Electronic Components Online
9LG0924P1F001|SANDENKI|simage
9LG0924P1F001|SANDENKI|limage
Blowers and Fans

9LG0924P1F001

DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 102.4CFM 55dB 92 X 92 X 38mm Long Life/High Air Flow/High Static Pressure

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    20.4 to 27.6
  • Line Current (A)
    0.5
  • Power Rating (W)
    12
  • Typical Speed (r/min)
    7000
  • Maximum Airflow (CFM)
    102.4
  • Maximum Static Pressure
    1.05inH2O
  • Noise Level (dB)
    55
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    38
  • Special Features
    Long Life|High Air Flow|High Static Pressure

Documentation and Resources

Datasheets
Design resources