Blowers and Fans
9LG0824P4J001
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 73CFM 49dB 80 X 80 X 25.2mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
21.6 to 26.4
Line Current (A)
0.28
Power Rating (W)
6.72
Typical Speed (r/min)
7400
Maximum Airflow (CFM)
73
Maximum Static Pressure
0.71inH2O
Noise Level (dB)
49
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25.2
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25.2
Special Features
Long Life|Low Power Consumption|High Air Flow|High Static Pressure

