Arrow Electronic Components Online
9LG0812P4G001|SANDENKI|limage
9LG0812P4G001|SANDENKI|simage
Blowers and Fans

9LG0812P4G001

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 54.3CFM 43dB 80 X 80 X 25.2mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    0.3
  • Power Rating (W)
    3.6
  • Typical Speed (r/min)
    5500
  • Maximum Airflow (CFM)
    54.3
  • Maximum Static Pressure
    0.39inH2O
  • Noise Level (dB)
    43
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 25.2
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    25.2
  • Special Features
    Long Life|Low Power Consumption|High Air Flow|High Static Pressure

Documentation and Resources

Datasheets
Design resources