Blowers and Fans
9LG0812H4002
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 31dB 80 X 80 X 25.2mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.12
Typical Speed (r/min)
3700
Maximum Static Pressure
1.2inH2O
Noise Level (dB)
31
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25.2
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
130
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25.2

