Blowers and Fans
9LG0624P4M001
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 18.7CFM 24dB 60 X 60 X 25mm Long Life/Low Noise/Low Power Consumption/High Speed/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
21.6 to 26.4
Line Current (A)
0.04
Power Rating (W)
0.96
Typical Speed (r/min)
4200
Maximum Airflow (CFM)
18.7
Maximum Static Pressure
0.18inH2O
Noise Level (dB)
24
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25
Special Features
Long Life|Low Noise|Low Power Consumption|High Speed|High Static Pressure

