Arrow Electronic Components Online
9LG0412P3G001|SANDENKI|simage
9LG0412P3G001|SANDENKI|originalImage
Blowers and Fans

9LG0412P3G001

DC Fan Axial 12V 10.2V to 13.8V 32.9CFM 68dB 40 X 40 X 28mm Sensor Box

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.2 to 13.8
  • Line Current (A)
    1.9
  • Power Rating (W)
    22.8
  • Typical Speed (r/min)
    33500
  • Maximum Airflow (CFM)
    32.9
  • Maximum Static Pressure
    7.15inH2O
  • Noise Level (dB)
    68
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 28
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Weight (g)
    60
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    28
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources