Arrow Electronic Components Online
9HVB0812P1G0011|SANDENKI|limage
9HVB0812P1G0011|SANDENKI|simage
Blowers and Fans

9HVB0812P1G0011

DC Fan

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Input Voltage Range (V)
    10.8 to 12.6
  • Shape
    Rectangular
  • Size (Metric) (mm)
    80 X 80 X 38
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources