Arrow Electronic Components Online
9HV5724P5H001|SANDENKI|limage
9HV5724P5H001|SANDENKI|simage
Blowers and Fans

9HV5724P5H001

DC Fan Axial Ball Bearing 24V 16V to 30V 434CFM 77dB 150 X 172 X 51mm High Static Pressure

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    16 to 30
  • Line Current (A)
    5
  • Power Rating (W)
    120
  • Typical Speed (r/min)
    8000
  • Maximum Airflow (CFM)
    434
  • Maximum Static Pressure
    4.02inH2O
  • Noise Level (dB)
    77
  • Bearing Type
    Ball
  • Shape
    Rectangular/Round
  • Size (Metric) (mm)
    150 X 172 X 51
  • Mounting
    Flange Mount
  • Protection
    Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    800
  • Product Length (Metric) (mm)
    150
  • Product Depth (Metric) (mm)
    172
  • Product Height (Metric) (mm)
    51
  • Special Features
    High Static Pressure

Documentation and Resources

Datasheets
Design resources