Blowers and Fans
9HV0924P4G001
DC Fan Axial Ball 24V 20.4V to 27.6V 118CFM 56dB 92 X 92 X 25.2mm PWM/Tachometer
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.61
Power Rating (W)
14.64
Typical Speed (r/min)
7350
Maximum Airflow (CFM)
118
Maximum Static Pressure
1.12inH2O
Noise Level (dB)
56
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.2
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
150
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.2
Special Features
PWM|Tachometer
Order Quantity

