Blowers and Fans
9HV0848P1G001
DC Fan Axial Ball Bearing 48V 36V to 57V 130.7CFM 69dB/40dB 80 X 80 X 38mm Low Noise/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.15.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 57
Line Current (A)
0.85|0.13
Power Rating (W)
40.8|6.24
Typical Speed (r/min)
14900
Maximum Airflow (CFM)
130.7
Maximum Static Pressure
4inH2O|0.35inH2O
Noise Level (dB)
69|40
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Special Features
Low Noise|High Static Pressure

