Blowers and Fans
9HV0812P1G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 130.7CFM 69dB 80 X 80 X 38mm Low Noise/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
3.4
Power Rating (W)
40.8
Typical Speed (r/min)
14900
Maximum Airflow (CFM)
130.7
Maximum Static Pressure
4inH2O
Noise Level (dB)
69
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Special Features
Low Noise|High Static Pressure

