You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.10
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
0.032768
Frequency Tolerance (ppm)
±30
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
12.5
Series Resistance (Ohm)
70000
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75
Package Width
1.5
Package Length
3.2
PCB changed
2
Supplier Package
SMD
Pin Count
2
Order Quantity

