Arrow Electronic Components Online
9GX3612P3K001|SANDENKI|simage
9GX3612P3K001|SANDENKI|limage
Blowers and Fans

9GX3612P3K001

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 24.4CFM 66dB 36 X 36 X 28mm PWM/Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    1.3
  • Power Rating (W)
    15.6
  • Typical Speed (r/min)
    24000
  • Maximum Airflow (CFM)
    24.4
  • Maximum Static Pressure
    3.367inH2O
  • Noise Level (dB)
    66
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    36 X 36 X 28
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    46
  • Product Length (Metric) (mm)
    36
  • Product Depth (Metric) (mm)
    36
  • Product Height (Metric) (mm)
    28
  • Special Features
    PWM|Sensor

Documentation and Resources

Datasheets
Design resources