Blowers and Fans
9GV3612J301
DC Fan Axial Ball Bearing 12V 7V to 13.2V 19.4CFM 58.5dB 36 X 36 X 28mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.2
Line Current (A)
0.75
Power Rating (W)
9
Typical Speed (r/min)
19000
Maximum Airflow (CFM)
19.4
Maximum Static Pressure
2.108inH2O
Noise Level (dB)
58.5
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
36 X 36 X 28
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
36
Product Depth (Metric) (mm)
36
Product Height (Metric) (mm)
28

