Blowers and Fans
9GV1512H502
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 300CFM 61dB 150 X 150 X 50mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
2.9
Power Rating (W)
34.8
Typical Speed (r/min)
3900
Maximum Airflow (CFM)
300
Maximum Static Pressure
210Pa
Noise Level (dB)
61
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
150 X 150 X 50
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
50

