Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
21.6 to 26.4
Line Current (A)
1.55
Power Rating (W)
37.2
Typical Speed (r/min)
6650
Maximum Airflow (CFM)
272
Maximum Pressure
1.93inH2O
Noise Level (dB)
67
Bearings
Ball
Shape
Square
Size (Metric) (mm)
140 X 140 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
630
Product Length (Metric) (mm)
140
Product Depth (Metric) (mm)
140
Product Height (Metric) (mm)
38

