Arrow Electronic Components Online
9GV1424P1H001|SANDENKI|limage
9GV1424P1H001|SANDENKI|simage
Blowers and Fans

9GV1424P1H001

High Airflow Fan

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    21.6 to 26.4
  • Line Current (A)
    0.85
  • Power Rating (W)
    20.4
  • Typical Speed (r/min)
    5200
  • Maximum Airflow (CFM)
    212
  • Maximum Static Pressure
    1.2inH2O
  • Noise Level (dB)
    62
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    140 X 140 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    630
  • Product Length (Metric) (mm)
    140
  • Product Depth (Metric) (mm)
    140
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources