Arrow Electronic Components Online
9GV1412P1G001|SANDENKI|simage
9GV1412P1G001|SANDENKI|limage
Blowers and Fans

9GV1412P1G001

High Airflow Fan

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    4.6
  • Power Rating (W)
    55.2
  • Typical Speed (r/min)
    7600
  • Maximum Airflow (CFM)
    310
  • Maximum Pressure
    2.57inH2O
  • Noise Level (dB)
    70
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    140 X 140 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    630
  • Product Length (Metric) (mm)
    140
  • Product Depth (Metric) (mm)
    140
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources