Blowers and Fans
9GV1224P4G01
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 171CFM 58dB 120 X 120 X 25mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.84
Power Rating (W)
20.16
Typical Speed (r/min)
5100
Maximum Airflow (CFM)
171
Maximum Static Pressure
0.9inH2O
Noise Level (dB)
58
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
25

