Blowers and Fans
9GV1212P4G011
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 171CFM 58dB 120 X 120 X 25.4mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
1.68
Power Rating (W)
20.16
Typical Speed (r/min)
5100
Maximum Airflow (CFM)
171
Maximum Static Pressure
0.9inH2O
Noise Level (dB)
58
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 25.4
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
25.4

