Arrow Electronic Components Online
9GV1212P1J011|SANDENKI|limage
9GV1212P1J011|SANDENKI|simage
Blowers and Fans

9GV1212P1J011

DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 224CFM 64dB 119 X 119 X 38mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.2 to 13.8
  • Line Current (A)
    3
  • Power Rating (W)
    36
  • Typical Speed (r/min)
    6400
  • Maximum Airflow (CFM)
    224
  • Maximum Pressure
    1.45inH2O
  • Noise Level (dB)
    64
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    360
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources