Blowers and Fans
9GV0948P1H031
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 178CFM 64dB 92 X 92 X 38mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
40.8 to 55.2
Line Current (A)
0.82
Power Rating (W)
39.4
Typical Speed (r/min)
8500
Maximum Airflow (CFM)
178
Maximum Pressure
1.55inH2O
Noise Level (dB)
64
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
250
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
38
Special Features
Sensor

