Blowers and Fans
9GV0948P1F03
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 146.6CFM 59dB 92 X 92 X 38mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
40.8 to 55.2
Line Current (A)
0.48
Power Rating (W)
23.04
Typical Speed (r/min)
7000
Maximum Airflow (CFM)
146.6
Maximum Pressure
1.05inH2O
Noise Level (dB)
59
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
250
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
38
Special Features
Sensor

