Arrow Electronic Components Online
9GV0848P1G03|SANDENKI|simage
9GV0848P1G03|SANDENKI|limage
Blowers and Fans

9GV0848P1G03

DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 138CFM 65dB 80 X 80 X 38mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    40.8 to 55.2
  • Line Current (A)
    0.84
  • Power Rating (W)
    40.32
  • Typical Speed (r/min)
    10200
  • Maximum Airflow (CFM)
    138
  • Maximum Static Pressure
    1.97inH2O
  • Noise Level (dB)
    65
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources