Arrow Electronic Components Online
9GV0812P1M031|SANDENKI|simage
9GV0812P1M031|SANDENKI|limage
Blowers and Fans

9GV0812P1M031

DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 81CFM 51dB 80 X 80 X 38mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.2 to 13.8
  • Line Current (A)
    0.75
  • Power Rating (W)
    9
  • Typical Speed (r/min)
    6000
  • Maximum Airflow (CFM)
    81
  • Maximum Pressure
    0.68inH2O
  • Noise Level (dB)
    51
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    220
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    38
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources