Blowers and Fans
9GV0812P1G031
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 138CFM 65dB 80 X 80 X 38mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.15.00
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
3.8
Power Rating (W)
45.6
Typical Speed (r/min)
10200
Maximum Airflow (CFM)
138
Maximum Static Pressure
1.97inH2O
Noise Level (dB)
65
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
220
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Special Features
Sensor
Order Quantity

