Arrow Electronic Components Online
9GT0912P4J001|SANDENKI|simage
9GT0912P4J001|SANDENKI|limage
Blowers and Fans

9GT0912P4J001

DC Fan Ball Bearing 12V 0.42A 5.04W 5000RPM 77.7CFM 44dB Flange Mount

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.2 to 13.8
  • Line Current (A)
    0.42
  • Power Rating (W)
    5.04
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    77.7
  • Maximum Static Pressure
    0.42inH2O
  • Noise Level (dB)
    44
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 25.2
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    25.2
Order Quantity

Documentation and Resources

Datasheets
Design resources