Blowers and Fans
9GT0824P4S001
DC Fan Ball Bearing 24V 0.22A 5.28W 6700RPM 65.7CFM 46dB Flange Mount
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.22
Power Rating (W)
5.28
Typical Speed (r/min)
6700
Maximum Airflow (CFM)
65.7
Maximum Static Pressure
0.57inH2O
Noise Level (dB)
46
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25.2
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25.2

